F1772-410-2030, Cap Film Suppression X2 0.1uF 275VAC PET 10% (17.8 X 8.3 X 14.3mm) Radial 15mm 100°C Bulk

F1772-410-2030, Cap Film Suppression X2 0.1uF 275VAC PET 10% (17.8 X 8.3 X 14.3mm) Radial 15mm 100°C Bulk
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
от 100 шт.330 руб.
1 шт. на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031549146
Артикул: F1772-410-2030

Описание

Capacitors\Fixed Capacitors\Capacitor Film
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay/Roederstein
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Capacitance: 0.1 uF
Dielectric: Polyester
Factory Pack Quantity: 500
Lead Diameter: 0.8 mm
Lead Spacing: 15 mm
Lead Style: Straight
Manufacturer: Vishay
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: AC-Capacitors, Suppression Capacitors Class X2 AC 275 V(MKT)
Voltage Rating AC: 310 VAC
Voltage Rating DC: 630 VDC

Техническая документация

Datasheet
pdf, 150 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»