PMP2425WPH, Solid State Relay - 0-5 VDC, 0-10 VDC, 4-20 mA Analog Control Signal - 25 A Maximum Load Current - 90-280 VAC Ope ...

PMP2425WPH, Solid State Relay - 0-5 VDC, 0-10 VDC, 4-20 mA Analog Control Signal - 25 A Maximum Load Current - 90-280 VAC Ope ...
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 490 руб.
от 5 шт.34 850 руб.
Добавить в корзину 1 шт. на сумму 37 490 руб.
Плати частями
от 9 374 руб. × 4 платежа
Номенклатурный номер: 8031554666
Артикул: PMP2425WPH

Описание

Relays\Solid State\Solid State Relays
PMP Proportional Control Solid State Relays

Crydom / Sensata PMP Micro-Controller Based Single-Phase Proportional Control Solid State Relays are designed to offer precise control of the power delivered to a resistive load in a compact 22.5mm housing. The PMP components feature ratings from 25A up to 90A at 90V AC to 600V AC. PMP series solid state relays can vary the output load power proportionally to an analog control input from 0 to 100%. This can be achieved by two different methods: Phase Angle control and Burst Fire control (with Distributive Zero Cross). The control method to be used can be selected on the unit by means of a selector switch located on top of the SSR. This selector switch also allows the user to select the type of analog signal to be used at the control input. The available input types are 0 to 5V DC, 0 to 10V DC, and 4mA to 20mA. Crydom / Sensata PMP Series Proportional SSRs are ideal for lamp dimming and resistive heating control, among other types of applications requiring proportional control.

Технические параметры

Brand: Crydom
Control Voltage Range: 0 VDC to 5 VDC, 0 VDC to 10 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 4 mA to 20 mA
Load Current Rating: 25 A
Load Voltage Rating: 90 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Pd - Power Dissipation: 29 W
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Proportional Controllers
Relay Contact Form: 1 Form A(SPST-NO)
Series: PMP
Subcategory: Relays
Termination Style: Screw
Tradename: NOVA22
Type: SSR

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.