0697H9160-01, Slow Blow Lead Micro Fuse

0697H9160-01, Slow Blow Lead Micro Fuse
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 6 недель
89 руб.
1 шт. на сумму 89 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031556371
Артикул: 0697H9160-01

Описание

Circuit Protection\Overcurrent Protection\Fuses
Type 0697H Micro Fuses

Bel Fuse Type 0697H Micro Fuses are subminiature, radial lead, high l 2 t fuses with a time-lag design (350V AC, 72V DC ). The series offers amp ratings to 20A and has a wide operating temperature range of -55℃ to +125℃. Other features include AEC-Q compliance, halogen and lead free, meets UL 248-14 standards, and full compliance with EU Directive 2011/65/EU and amending directive 2015/863. Bel Fuse Type 0697H Micro Fuses provide individual protection for components or internal circuits in power supplies, battery chargers, consumer electronics, adapters, and industrial controllers.

Технические параметры

Brand: Bel Fuse
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: MICRO
Fuse Type: Time Delay/Slow Blow
Interrupt Rating: 250 VAC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Fuses with Leads-Through Hole
Product Type: SMD Fuses
Product: Specialty Fuse
Resistance: 3.3 mOhms
Series: 0697H
Subcategory: Fuses
Type: PCB Mount Fuse
Voltage Rating AC: 350 VAC
Voltage Rating DC: 72 VDC

Техническая документация

Datasheet
pdf, 816 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.