DRH3P60D18, Solid State Contactor - 4-32 VDC Control Voltage Range - 18 A Maximum Load Current - 48-600 VAC Operating Voltage ...

Фото 1/7 DRH3P60D18, Solid State Contactor - 4-32 VDC Control Voltage Range - 18 A Maximum Load Current - 48-600 VAC Operating Voltage ...
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 590 руб.
Добавить в корзину 1 шт. на сумму 49 590 руб.
Плати частями
от 12 399 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031557848
Артикул: DRH3P60D18

Описание

Relays\Solid State\Solid State Relays
DRH AC-Output Solid State DIN Rail Contactors

Crydom DRH 3 Phase AC Output Solid State DIN Rail Contactors combine the advantages of solid state design with the functionality and ease of use of an electromechanical contactor. The DRH Series features 20Amps on each channel and is intended to switch any resistive as well as inductive loads. It is an ideal solution in any heating application in market segments such as plastic, packaging, HVAC, food & beverage, printing and medical.

Технические параметры

Brand: Crydom
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 17 mA
Load Current Rating: 18 A
Load Voltage Rating: 600 VAC
Manufacturer: Sensata
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Product Category: Contactors-Solid State
Product Type: Solid State Contactors
Product: Three Phase Contactors
Series: DRH
Subcategory: Contactors
Type: Controller
Contact Current Rating 18 A
Contact Voltage Rating 120 V ac, 200 V dc
Control Voltage 4 V dc → 32 V dc
Input Current 17mA
Load Current 18A
Load Voltage 600V ac
Maximum Operating Temperature +70°C
Minimum Operating Temperature -10°C
Mounting Style DIN Rail
Number of Poles 3
Pole and Throw Configuration 3P
Series DRH
Terminal Type Screw
Width 86.7mm

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 964 КБ
Datasheet
pdf, 522 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.