ATMEGA48A-AUR, MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tape&Reel
![Фото 1/2 ATMEGA48A-AUR, MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tape&Reel](https://static.chipdip.ru/lib/258/DOC027258552.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/528/DOC006528795.jpg)
460 руб.
Кратность заказа 250 шт.
от 500 шт. —
450 руб.
от 2000 шт. —
415 руб.
250 шт.
на сумму 115 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Integrated Circuits - Ics\Embedded\Microcontrollers
ATmega328 8-Bit AVR MCUsMicrochip Technology ATmega328 8-Bit AVR MCUs are low-power, CMOS 8-bit microcontrollers based on the AVR® enhanced RISC architecture. The devices execute instructions in a single clock cycle to achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz. This allows for optimizing power consumption versus processing speed.
Технические параметры
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 23 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Program Memory Size | 4KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 6 |
RAM Size | 512B |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Data ROM Size: | 256 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 23 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TQFP-32 |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 4 kB |
Program Memory Type: | Flash |
Series: | ATmega48A |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Техническая документация
Datasheet
pdf, 32623 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем