G5LE-1A4-DC12, Power Relay 12VDC 8DC/10AAC SPST-NO( (22.5mm 16.5mm 19mm)) THT
![Фото 1/5 G5LE-1A4-DC12, Power Relay 12VDC 8DC/10AAC SPST-NO( (22.5mm 16.5mm 19mm)) THT](https://static.chipdip.ru/lib/479/DOC044479090.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/535/DOC045535744.jpg)
![](https://static.chipdip.ru/lib/038/DOC006038172.jpg)
![](https://static.chipdip.ru/lib/748/DOC015748378.jpg)
![](https://static.chipdip.ru/lib/536/DOC021536326.jpg)
3125 шт., срок 6 недель
350 руб.
Кратность заказа 25 шт.
от 250 шт. —
210 руб.
от 500 шт. —
191 руб.
25 шт.
на сумму 8 750 руб.
Плати частями
от 2 189 руб. × 4 платежа
от 2 189 руб. × 4 платежа
Альтернативные предложения3
Описание
Relays\Electromechanical Relays\Medium Power Relays (3.1 Amps To 19.9 Amps)
The Omron G5LE series are through hole PCB power relays. These electromechanical power relays are standard single pole, class B coil insulation model. These relays are used in home appliances, vending machines and outdoor action equipments.
• Available in flux protection and fully sealed enclosure types
• SPST-NO, SPDT contact configurations
• UL, CSA and VDE standards approved
• Switching capacity of 10A at 120VAC and 8A at 30VDC
• Selectable coil voltage of 5VDC, 12VDC, 24VDC
• Ambient operating temperature is 85°C
Технические параметры
Coil Current | 33.3(mA) |
Coil Resistance | 360(ohm) |
Coil Suppression Diode | No |
Coil Voltage DC | 12V |
Contact Arrangement | SPST-NO |
Contact Current Rating | 8DC/10AC |
Contact Form | 1 Form A |
Contact Material | Silver Tin Oxide |
Dropout Volt | 1.2VDC |
Dropout Volt (Min) | 1.2VDC |
LED Indicator | No |
Maximum Power Rating | 240W/1.2KVA |
Mounting Style | Through Hole |
Operate Time | 10(ms) |
Operating Temp Range | -40C to 85C |
Packaging | Tray |
Pick-up Voltage (Max) | 9VDC |
Pin Count | 4 |
Product Depth (mm) | 16.5(mm) |
Product Height (mm) | 19(mm) |
Product Length (mm) | 22.5(mm) |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Sealed |
Termination Style | Solder Pin |
Type | Power Relay |
Voltage Rating (VAC) | 250(V) |
Voltage Rating (VDC) | 125(V) |
Клеммы Реле | Пайка |
Конфигурация Контакта | SPST-NO |
Линейка Продукции | Серия G5LE |
Материал Контакта | Серебро-окись Олова |
Монтаж Реле | Сквозное Отверстие |
Напряжение Контакта VAC | 250В AC |
Напряжение Контакта VDC | 30В DC |
Разрешения и Стандарты | CSA, IEC, UL, VDE |
Тип Катушки | Без Защелки |
Ток Контакта | 10А |
Automotive | No |
Coil Current (mA) | 33.3 |
DC Coil Voltage (V) | 12 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 100(Min) |
Maximum Contact Resistance (mOhm) | 100 |
Maximum Operating Temperature (°C) | 85 |
Maximum Pick-Up Voltage | 9VDC |
Maximum Switching Current (A) | 8DC|10AC |
Minimum Dropout Voltage | 1.2VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 4 |
Operate Time (ms) | 10 |
Part Status | Active |
PPAP | No |
Release Time (ms) | 5 |
Coil Termination | Solder Pin |
Coil Type | Non-Latching |
Coil Voltage | 12 VDC |
Contact Termination | Solder Pin |
Factory Pack Quantity | 500 |
Power Consumption | 400 mW |
Product | Power Relays |
Relay Contact Form | 1 Form A(SPST-NO) |
Series | G5LE |
Switching Voltage | 250 VAC, 125 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.