DC200D40C, Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...

Фото 1/2 DC200D40C, Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 930 руб.
от 5 шт.38 010 руб.
от 10 шт.35 390 руб.
1 шт. на сумму 40 930 руб.
Плати частями
от 10 234 руб. × 4 платежа
Номенклатурный номер: 8031569205
Артикул: DC200D40C

Описание

Relays\Solid State\Solid State Relays
Optically Isolated MOSFET output AC and DC control Easily paralleled for higher-current applications

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 11 mA to 14 mA
Input to Output Isolation Method: Optocoupler
IP Rating: IP20
Load Current Rating: 40 A
Load Voltage Rating: 1 VDC to 200 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: PowerPlus DC
Subcategory: Relays
Termination Style: Screw
Type: Isolated
Contact Configuration SPST
Control Voltage Range 4 → 32 V dc
Load Voltage Range 1 → 150V dc
Maximum Control Voltage 32 V dc
Maximum Load Current 40 A
Maximum Load Voltage 150 V dc
Maximum Turn On Time 0.075ms
Minimum Control Voltage 4 V dc
Minimum Load Current 2.5 mA
Minimum Load Voltage 1 V dc
Mounting Type Surface Mount
Off State Leakage Current 0.2 mA
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Package Style Panel Mount
Switching Type Instantaneous
Terminal Type Screw

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 978 КБ
Datasheet
pdf, 1090 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.