2891110, Ethernet Switch - 7 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in ST-D format - automatic detection of data ...
![2891110, Ethernet Switch - 7 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in ST-D format - automatic detection of data ...](https://static.chipdip.ru/lib/383/DOC041383240.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
120 100 руб.
−15%
после авторизации ›
от 3 шт. —
117 200 руб.
от 5 шт. —
115 730 руб.
1 шт.
на сумму 120 100 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Industrial Automation & Control\Communication Modules\Ethernet Modules
Control Cabinet SolutionsPhoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
Brand: | Phoenix Contact |
Data Rate: | 10 Mb/s, 100 Mb/s |
Dimensions: | 50 mm x 120 mm x 70 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Ethernet, Fiber Optic |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | 0 C |
Number of Ports: | 7 x RJ45, 1 x Fiber Optic |
Operating Supply Current: | 190 mA |
Part # Aliases: | FL_SWITCH_SFN_7TX/FX_ST FLSWITCHSFN7TXFXST |
Product Category: | Unmanaged Ethernet Switches |
Product Type: | Unmanaged Ethernet Switches |
REACH - SVHC: | Details |
Series: | SFN |
Subcategory: | Ethernet & Communication Modules |
Supply Voltage - Max: | 32 V |
Supply Voltage - Min: | 9 V |
Tradename: | FL SWITCH |
Техническая документация
Datasheet
pdf, 478 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.