EMK105CC6225MV-F, Ceramic Capacitor - 2.2µF - (+/-) 20% - 16V - 105°C - 0402 (1005 Metric) Package - Surface Mount.

EMK105CC6225MV-F, Ceramic Capacitor - 2.2µF - (+/-) 20% - 16V - 105°C - 0402 (1005 Metric) Package - Surface Mount.
Изображения служат только для ознакомления,
см. техническую документацию
7500 шт., срок 6 недель
14 руб.
1 шт. на сумму 14 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031572162
Артикул: EMK105CC6225MV-F
Бренд: Taiyo Yuden

Описание

Capacitors\Fixed Capacitors\Capacitor Ceramic
Multilayer Ceramic Capacitors TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. TAIYO YUDEN Multilayer Ceramic Capacitors are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, and, for AEC-Q200-compliant MLCCs, automotive applications.

Технические параметры

Brand: TAIYO YUDEN
Capacitance - nF: 2200 nF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 2
Dielectric: X6S
Factory Pack Quantity: 10000
Manufacturer: TAIYO YUDEN
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package/Case: 0402(1005 metric)
Part # Aliases: MSASE105CC6225MFNA01 MLASE105CC6225MFNA01
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Type: Multilayer Ceramic Capacitor

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические дисковые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.