G6A-274P-ST-US-DC12, Signal Relay 12VDC 2A DPDT(20.2x10.1x8.4)mm THT
![Фото 1/6 G6A-274P-ST-US-DC12, Signal Relay 12VDC 2A DPDT(20.2x10.1x8.4)mm THT](https://static.chipdip.ru/lib/236/DOC044236848.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/509/DOC044509259.jpg)
![](https://static.chipdip.ru/lib/177/DOC004177671.jpg)
![](https://static.chipdip.ru/lib/056/DOC005056175.jpg)
![](https://static.chipdip.ru/lib/287/DOC006287843.jpg)
![](https://static.chipdip.ru/lib/042/DOC038042109.jpg)
3695 шт., срок 6 недель
1 780 руб.
Кратность заказа 5 шт.
от 50 шт. —
1 070 руб.
от 100 шт. —
974 руб.
5 шт.
на сумму 8 900 руб.
Плати частями
от 2 225 руб. × 4 платежа
от 2 225 руб. × 4 платежа
Альтернативные предложения3
Описание
Relays\Electromechanical Relays\Signal Relays (Dry To 3 Amps)
The Omron G6A series is a low profile power relays have single pole comes in various models. The coil voltage is 12 Vdc, coil resistance is 720 ohms, and coil current is 16.
Технические параметры
кол-во в упаковке | 500 |
Coil Current | 16.7(mA) |
Coil Resistance | 720(ohm) |
Coil Suppression Diode | No |
Coil Voltage DC | 12V |
Contact Arrangement | DPDT |
Contact Current Rating | 2(A) |
Contact Form | 2 Form C |
Contact Material | Silver/Gold Clad |
Dropout Volt | 1.2VDC |
Dropout Volt (Min) | 1.2VDC |
LED Indicator | No |
Maximum Power Rating | 60W/125VA |
Mounting Style | Through Hole |
Operate Time | 5(ms) |
Operating Temp Range | -40C to 70C |
Package / Case | DIP |
Packaging | Tube |
Pick-up Voltage (Max) | 8.4VDC |
Pin Count | 8 |
Product Depth (mm) | 10.1(mm) |
Product Height (mm) | 8.4(mm) |
Product Length (mm) | 20.2(mm) |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Sealed |
Termination Style | PC Pin |
Type | PCB Relay |
Voltage Rating (VAC) | 250(V) |
Voltage Rating (VDC) | 220(V) |
Coil Power | 200mW |
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Number of Poles | 2 |
Automotive | No |
Bounce Time (ms) | 0.5 |
Coil Current (mA) | 16.7 |
DC Coil Voltage (V) | 12 |
ECCN (US) | EAR99 |
Electrical Life (Operations) | 500000 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 50 |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 8.4VDC |
Maximum Switching Current (A) | 2 |
Maximum Switching Power | 60W|125VA |
Mechanical Life (Operations) | 100000000 |
Minimum Dropout Voltage | 1.2VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 8 |
Operate Time (ms) | 5 |
Package Type | DIP |
Part Status | Active |
PPAP | No |
Release Time (ms) | 3 |
Switching Current | 2A |
Coil Type | Non-Latching |
Contact Rating | 600 mA, 1 A, 2 A |
Contact Termination | Solder Pin |
Factory Pack Quantity | 500 |
Maximum Switching Current | 2 A |
Power Consumption | 200 mW |
Product | Low Signal Relays |
Relay Contact Form | 2 Form C(DPDT-NO, NC) |
Series | G6A |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.