G5LE-14-ASI-DC12, Power Relay 12VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT

G5LE-14-ASI-DC12, Power Relay 12VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6 недель
530 руб.
1 шт. на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031583980
Артикул: G5LE-14-ASI-DC12
Бренд: Omron

Описание

Relays\Electromechanical Relays\Medium Power Relays (3.1 Amps To 19.9 Amps)
Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Технические параметры

Brand: Omron Electronics
Coil Current: 33.3 mA
Coil Resistance: 360 Ohms
Coil Termination: Solder Pin
Coil Type: Non-Latching
Coil Voltage: 12 VDC
Contact Current Rating: 10 A
Contact Form: SPDT(1 Form C)
Contact Material: Silver Alloy(Ag)
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Omron
Mounting Style: Through Hole
Part # Aliases: G5LN8071R G5LE14ASI12DC 374558 G5LE14ASIDC12
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 1 Form C(SPDT-NO, NC)
Series: G5LE
Subcategory: Relays
Switching Voltage: 250 VAC, 125 VDC
Type: Cubic

Техническая документация

Datasheet
pdf, 893 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.