ATMEGA328PB-MU, MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
Кратность заказа 25 шт.
от 100 шт. —
390 руб.
от 500 шт. —
350 руб.
25 шт.
на сумму 11 500 руб.
Плати частями
от 2 875 руб. × 4 платежа
от 2 875 руб. × 4 платежа
Посмотреть аналоги6
Описание
Integrated Circuits - Ics\Embedded\Microcontrollers
MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 2 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of UART Channels | 3 |
Number of USART Channels | 3 |
Package Type | VQFN |
Pin Count | 32 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(10 Channel) |
RAM Size | 2 kB |
Typical Operating Supply Voltage | 5.5(Maximum)V |
Width | 5.1mm |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 27 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
Real Time Clock | No |
SPI | 2 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Maximum Number of Ethernet Channels | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
USB Channels | 0 |
ADC Resolution - (bit) | 10 |
Data Bus Width - (bit) | 8 |
Maximum Clock Rate - (MHz) | 20 |
Maximum CPU Frequency - (MHz) | 20 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.8 |
Operating Temperature - (??C) | -40~85 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем