6-1462039-0, Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (10x5.7x5.8)mm THT Signal Relay
см. техническую документацию
от 3 250 руб. × 4 платежа
Описание
The IM series from TE Connectivity are signal relays. These are slim line, low profile, electromechanical power relay with 5.65mm height and typically used in miniature equipments. The IM series relays are available in several models such as standard and high dielectric, high current and high contact stability relays. It offers high dielectric and surge capability up to 2500Vrms between open contacts and 3000Vrms between coil and contacts.
• DPDT contact form
• Switching capacity of 2A, 5A at 220VDC and 250VAC based on models
• Switching power is 60W
• Monostable, bistable versions available
• Coil voltage ranges from 1.5 to 24VDC
• UL standard approved
• High mechanical shock resistance up to 300g functional
• Low coil power consumption
• Through hole and SMD terminals available
Технические параметры
Клеммы Реле | Пайка |
Конфигурация Контакта | DPDT |
Линейка Продукции | Серия IM |
Материал Контакта | Палладий Рутений |
Монтаж Реле | Сквозное Отверстие |
Напряжение Катушки | 12В DC |
Напряжение Контакта VAC | 250В |
Напряжение Контакта VDC | 220В |
Сопротивление Катушки Индуктивности | 1.029кОм |
Тип Катушки | Без Защелки |
Ток Контакта | 2А |
Coil Resistance | 1.029kohm |
Coil Type | Non Latching |
Coil Voltage | 12VDC |
Contact Configuration | DPDT |
Contact Current | 2A |
Contact Material | Palladium Ruthenium |
Contact Voltage VAC | 250V |
Contact Voltage VDC | 220V |
Product Range | IM |
Relay Mounting | Through Hole |
Relay Terminals | Solder |