EL100D10-24N, Solid State Relay - 21-27 VDC Control Voltage Range - 10 A Maximum Load Current - 3-100 VDC Operating Voltage Ran ...

EL100D10-24N, Solid State Relay - 21-27 VDC Control Voltage Range - 10 A Maximum Load Current - 3-100 VDC Operating Voltage Ran ...
Изображения служат только для ознакомления,
см. техническую документацию
69 шт., срок 6 недель
14 910 руб.
от 5 шт.13 710 руб.
от 20 шт.12 080 руб.
Добавить в корзину 1 шт. на сумму 14 910 руб.
Плати частями
от 3 729 руб. × 4 платежа
Номенклатурный номер: 8031593662
Артикул: EL100D10-24N

Описание

Relays\Solid State\Solid State Relays
EL Solid State Relays Crydom / Sensata EL Series offers AC and DC solid-state relays (SSRs) with a current rating of up to 30A in mini-puck housing. The 90° bent terminal design option offers optimal space use. Crydom EL Series AC output modules provide 10A and 30A options at 24VAC to 280VAC and offer 0V or instantaneous turn-on output. EL Series DC output SSRs feature a 10A current rating at 3VDC to 100VDC. Both output types feature 5VDC, 12VDC, and 24VDC control input options. EL Series SSRs are RoHS, China RoHS, and CE compliant, UL and cUL recognized, and TUV certified, making them ideal for heating, lighting, and motion control applications.

Технические параметры

Brand: Crydom
Control Voltage Range: 21 VDC to 27 VDC
Factory Pack Quantity: 20
Input Current: 9 mA to 14 mA
IP Rating: IP00
Load Current Rating: 10 A
Load Voltage Rating: 3 VDC to 100 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: MOSFET
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Type: Controller

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.