EKYB350ELL272MK40S, Cap Aluminum Lytic 2700uF 35V 20% (12.5 X 40mm) Radial 5mm 3640mA 10000h 105°C Bulk

EKYB350ELL272MK40S, Cap Aluminum Lytic 2700uF 35V 20% (12.5 X 40mm) Radial 5mm 3640mA 10000h 105°C Bulk
Изображения служат только для ознакомления,
см. техническую документацию
950 шт., срок 6 недель
340 руб.
Кратность заказа 25 шт.
от 250 шт.280 руб.
от 500 шт.176 руб.
25 шт. на сумму 8 500 руб.
Плати частями
от 2 125 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8031595214
Артикул: EKYB350ELL272MK40S
Бренд: Chemi-Con

Описание

Capacitors\Fixed Capacitors\Capacitor Aluminum
KYB Aluminum Electrolytic Capacitors

Chemi-Con KYB Miniature Aluminum Electrolytic Capacitors respond to the increased downsizing trend of power supplies in several markets by offering the smallest size, longest life and highest ripple current when compared to existing similar products. Chemi-Con KYB Aluminum Electrolytic Capacitors are ideally suited for output filtering in power supplies, provide 4000 to 10.000 hours operation at +105°C, and use an innovative type of electrolyte to reduce impedance. Applications include industrial equipment, consumer appliances, adapters, LED Drivers, and backlight units for LCD displays, all of which have increasingly smaller board spaces.

Технические параметры

Brand: Chemi-Con
ESR: 17 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 5 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: Chemi-Con
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Ripple Current: 3.64 A
Subcategory: Capacitors
Termination Style: Radial
Type: Miniature Aluminum Electrolytic Capacitor

Техническая документация

Datasheet
pdf, 264 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.