4116R-1-391LF, Res Thick Film NET 390 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
![Фото 1/2 4116R-1-391LF, Res Thick Film NET 390 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole](https://static.chipdip.ru/lib/298/DOC008298737.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/756/DOC010756153.jpg)
490 руб.
Кратность заказа 25 шт.
от 250 шт. —
230 руб.
от 500 шт. —
215 руб.
25 шт.
на сумму 12 250 руб.
Плати частями
от 3 064 руб. × 4 платежа
от 3 064 руб. × 4 платежа
Описание
Resistors\Fixed Resistors\Resistor Networks Arrays
390 Ohm В±2% 250mW Power Per Element Isolated 8 Resistor Network/Array В±100ppm/В°C 16-DIP (0.300", 7.62mm)
Технические параметры
Base Product Number | 4116R-> |
California Prop 65 | Warning Information |
Circuit Type | Isolated |
ECCN | EAR99 |
Height - Seated (Max) | 0.185""(4.69mm) |
HTSUS | 8533.21.0060 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Mounting Type | Through Hole |
Number of Pins | 16 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Package / Case | 16-DIP(0.300"", 7.62mm) |
Power Per Element | 250mW |
REACH Status | REACH Unaffected |
Resistor-Ratio-Drift | 50ppm/В°C |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.865"" L x 0.300"" W(21.97mm x 7.62mm) |
Supplier Device Package | 16-DIP |
Temperature Coefficient | В±100ppm/В°C |
Brand: | Bourns |
Circuit Type: | Isolated |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Lead Spacing: | 2.54 mm |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 16 |
Operating Temperature Range: | -55 C to+125 C |
Package/Case: | DIP-16 |
Packaging: | Tube |
Power per Element: | 2.25 W |
Product Category: | Resistor Networks и Arrays |
Product Type: | Resistor Networks и Arrays |
Product: | Networks |
Subcategory: | Resistors |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | DIP |