HCTSM80305BAL-E1, Pulse Transformers - Primary Inductance - 300µH - 350mA - Turns ratio 3:5

HCTSM80305BAL-E1, Pulse Transformers - Primary Inductance - 300µH - 350mA - Turns ratio 3:5
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
Кратность заказа 100 шт.
от 300 шт.840 руб.
от 500 шт.791 руб.
100 шт. на сумму 87 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031596356
Артикул: HCTSM80305BAL-E1
Бренд: Bourns

Описание

Magnetics\Transformers\Pulse Transformers
HCT AEC-Q200 Compliant Power Transformers

Bourns HCT AEC-Q200 Compliant Power Transformers are high clearance and creepage distance transformers built with a ferrite toroid core for high coupling factor and efficiency. The transformers feature reinforced isolation, 8mm minimum clearance / creepage distance, and 5kV withstanding voltage to provide an elevated degree of isolation from high-voltage hazards. Bourns HCT AEC-Q200 Compliant Power Transformers are designed for isolation power supplies using Texas Instruments SN6501 and SN6505B transformer drivers. The series complies with IEC 60950-1, IEC 62368-1, IEC 60664-1, and automotive AEC-Q200 standards.

Технические параметры

Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 300 uH
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Primary Resistance: 300 mOhms
Product Category: Pulse Transformers
Qualification: AEC-Q200
Series: HCT
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 3:5

Техническая документация

Datasheet
pdf, 446 КБ