ATMEGA88PV-10AU, MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray

ATMEGA88PV-10AU, MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
Кратность заказа 5 шт.
от 50 шт.900 руб.
от 100 шт.773 руб.
5 шт. на сумму 5 950 руб.
Плати частями
от 1 489 руб. × 4 платежа
Номенклатурный номер: 8031600521
Артикул: ATMEGA88PV-10AU

Описание

Integrated Circuits - Ics\Embedded\Microcontrollers
AVR AVRВ® ATmega Microcontroller IC 8-Bit 10MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)

Технические параметры

Base Product Number ATMEGA88P ->
Connectivity IВІC, SPI, UART/USART
Core Processor AVR
Core Size 8-Bit
Data Converters A/D 8x10b
ECCN EAR99
EEPROM Size 512 x 8
HTSUS 8542.31.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of I/O 23
Operating Temperature -40В°C ~ 85В°C (TA)
Oscillator Type Internal
Package Tray
Package / Case 32-TQFP
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
RAM Size 1K x 8
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series AVRВ® ATmega ->
Speed 10MHz
Supplier Device Package 32-TQFP (7x7)
Video File Introducing Atmel Studio 7Microchip Ethernet of Ev
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
ADC Resolution: 10 bit
Analog Supply Voltage: 1.8 V to 5.5 V
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 250
I/O Voltage: 1.8 V to 5.5 V
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 10 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 23 I/O
Number of Timers/Counters: 3 Timer
Package / Case: TQFP-32
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: ATmega88P
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 8098 КБ
Datasheet
pdf, 6685 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем