5-1393788-7, Signal Relay - 12 VDC - DPDT - 2 A - P2/V23079 Series - SMD - Non Latching.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
Кратность заказа 400 шт.
от 800 шт. —
370 руб.
от 1200 шт. —
361 руб.
400 шт.
на сумму 152 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Relays\Electromechanical Relays\Signal Relays (Dry To 3 Amps)
Сигнальное реле 12В 2А, Конфиг: 2C
Технические параметры
Actuating System | DC |
Coil Power Rating Class | 100-150 mW |
Coil Resistance | 1029 Ω |
Coil Type | Monostable |
Contact Current Class | 0-2 A |
Contact Limiting Continuous Current | 2 A |
Contact Material | AgNi+Au |
Contact Number of Poles | 2 |
Contact Plating Material | Gold |
Contact Special Features | Bifurcated/Twin Contacts |
Contact Switching Load (Min) | 10mA @.2V |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Ambient Temperature Class | 70-85°C |
Environmental Category of Protection | RTIII |
Height | 10.4 mm |
Height Class (Mechanical) | 10-11 mm |
Insulation Clearance Between Contact and Coil | 1.3 mm |
Insulation Clearance Class | 0-2.5 mm |
Insulation Creepage Between Contact and Coil | 2.5 mm |
Insulation Creepage Class | 1.5-3 mm |
Insulation Initial Dielectric Between Adjacent Contacts | 1000 Vrms |
Insulation Initial Dielectric Between Coil/Contact Class | 1000 V-1500 VA |
Insulation Initial Dielectric Between Contacts and Coil | 1500 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Initial Resistance | 1000 MΩ |
Insulation Special Features | 2500V Initial Surge Withstand Voltage between Contacts & Coil |
Length | 14.5 mm |
Length Class (Mechanical) | 14-16 mm |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Packaging Method | Reel |
Performance Type | Standard |
Power Consumption | 140 mW |
Product Type | Relay |
Relay Style | P2 V23079 Relay |
Signal Relay Coil Magnetic System | Monostable, DC, Polarized |
Signal Relay Coil Power Rating (DC) | 140 mW |
Signal Relay Coil Voltage Rating | 12 VDC |
Signal Relay Contact Arrangement | 2 Form C(CO) |
Signal Relay Contact Current Rating | 2 A |
Signal Relay Contact Switching Voltage (Max) | 250 VAC |
Signal Relay Mounting Type | Printed Circuit Board |
Signal Relay Terminal Type | PCB-SMT |
Termination Type | Surface Mount |
Weight | 2.8 g |
Width | 7.2 mm |
Width Class (Mechanical) | 6-8 mm |
Клеммы Реле | Пайка |
Конфигурация Контакта | DPDT |
Линейка Продукции | Серия P2/V23079 |
Материал Контакта | Серебряный Никель |
Монтаж Реле | SMD(Поверхностный Монтаж) |
Напряжение Контакта VAC | 250В |
Напряжение Контакта VDC | 220В |
Тип Катушки | Без Защелки |
Ток Контакта | 2А |