1-1415899-3, RZ03-1A4-D005
![Фото 1/4 1-1415899-3, RZ03-1A4-D005](https://static.chipdip.ru/lib/407/DOC022407371.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/516/DOC044516745.jpg)
![](https://static.chipdip.ru/lib/861/DOC005861773.jpg)
![](https://static.chipdip.ru/lib/405/DOC044405106.jpg)
540 руб.
Кратность заказа 20 шт.
от 100 шт. —
420 руб.
от 260 шт. —
379 руб.
20 шт.
на сумму 10 800 руб.
Плати частями
от 2 700 руб. × 4 платежа
от 2 700 руб. × 4 платежа
Описание
Relays\Electromechanical Relays\Medium Power Relays (3.1 Amps To 19.9 Amps)
RZ03-1A4-D005 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 400 – 500 mW Coil Power Rating DC: 420 mW Coil Resistance: 60 Ω Standard Monostable, DC 400 – 500 mW 420 mW I Schrack Rz Series Power Relay I Part Number: 1-1415899-3 I Internal Number: 1-1415899-3 I Alias Number: RZ03-1A4-D005 I LADD Distribution
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 400-500 mW |
Coil Power Rating DC | 420 mW |
Coil Resistance | 60 Ω |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 5 VDC |
Contact Arrangement | 1 Form A(NO) |
Contact Current Class | 10-20 A, (16 A) |
Contact Current Rating (Max) | 16 A |
Contact Limiting Breaking Current | 16 A |
Contact Limiting Continuous Current | 16 A |
Contact Limiting Making Current | 30 A |
Contact Material | AgNi90/10 |
Contact Number of Poles | 1 |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 15-16 mm |
Insulation Clearance Between Contact & Coil | 10 mm |
Insulation Clearance Class | 8 mm |
Insulation Creepage Between Contact & Coil | 10 mm |
Insulation Creepage Class | 8 mm |
Insulation Initial Dielectric Between Coil & Contact Class | 4000-5000 V |
Insulation Initial Dielectric Between Contacts & Coil | 5000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Special Features | Tracking Index of Relay Base PTI250 |
Length Class (Mechanical) | 25-30 mm |
Packaging Method | Carton, (Tube) |
Power Relay Type | Standard |
Product Height | 15.7 mm |
Product Length | 29 mm |
Product Weight | 10 g |
Product Width | 12.7 mm |
Relay Mounting Type | Printed Circuit Board |
Terminal Type | PCB-THT |
Width Class (Mechanical) | 12-16 mm |
Category | Relays |
Coil Current | 84mA |
Coil Power | 420 mW |
Coil Type | Non Latching |
Coil Voltage | 5VDC |
Contact Form | SPST-NO(1 Form A) |
Contact Rating (Current) | 16A |
Family | Power Relays, Over 2 Amps |
Featured Product | RZ RelaysPlug-In Relays |
Features | Insulation-Class F |
Mounting Type | Through Hole |
Operate Time | 8ms |
Operating Temperature | -40&C ~ 85&C |
Other Names | 1-1415899-3PB1267RZ031A4D005 |
Packaging | Bulk |
Relay Type | General Purpose |
Release Time | 6ms |
Series | RZ, SCHRACK |
Standard Package | 20 |
Switching Voltage | 400VAC-Max |
Termination Style | PC Pin |
Turn Off Voltage (Min) | 0.5 VDC |
Turn On Voltage (Max) | 3.5 VDC |
Клеммы Реле | Пайка |
Конфигурация Контакта | SPST-NO |
Линейка Продукции | Серия RZ |
Материал Контакта | Серебряный Никель |
Монтаж Реле | Сквозное Отверстие |
Напряжение Контакта VAC | 250В AC |
Тип Катушки | Без Защелки |
Ток Контакта | 16А |
AC contacts rating @R(at resistive load)at resistive load | 16A/250V AC |
Coil power consumption | 420mW |
Coil voltage min. | 3.5V DC |
Contact current max. | 16A |
Contacts configuration | SPST-NO |
DC contacts rating @R(at resistive load)at resistive load | 16A/24V DC |
Manufacturer | TE Connectivity |
Mechanical durability | 1000000 cycles |
Mounting | PCB |
Relay series | RZ |
Relay variant | miniature |
Switched voltage | max.300V DC, max.400V AC |
Terminal pitch | 5mm |
Type of relay | electromagnetic |