CKRD2420, Solid State Relay w/Heat Sink - 4-32 VDC Control - 20 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Inpu ...
![Фото 1/10 CKRD2420, Solid State Relay w/Heat Sink - 4-32 VDC Control - 20 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Inpu ...](https://static.chipdip.ru/lib/031/DOC033031097.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/881/DOC033881145.jpg)
![](https://static.chipdip.ru/lib/792/DOC043792468.jpg)
![](https://static.chipdip.ru/lib/930/DOC007930627.jpg)
![](https://static.chipdip.ru/lib/298/DOC014298663.jpg)
![](https://static.chipdip.ru/lib/298/DOC014298667.jpg)
![](https://static.chipdip.ru/lib/298/DOC014298671.jpg)
![](https://static.chipdip.ru/lib/298/DOC014298675.jpg)
![](https://static.chipdip.ru/lib/298/DOC014298679.jpg)
![](https://static.chipdip.ru/lib/652/DOC024652555.jpg)
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 790 руб.
1 шт.
на сумму 20 790 руб.
Плати частями
от 5 199 руб. × 4 платежа
от 5 199 руб. × 4 платежа
Альтернативные предложения1
Описание
Relays\Solid State\Solid State Relays
24 to 530Vac switching Box clamp terminals Ready to mount and use Industry standard 22.5mm narrow profile
Технические параметры
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 20A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | DIN Rail |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | SSR with Integrated Heat Sink |
RoHS Status | RoHS Compliant |
Series | CKR24 -> |
Termination Style | Screw Terminal |
Voltage - Input | 4 ~ 32VDC |
Voltage - Load | 24V ~ 280V |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 8 mA to 12 mA |
Input to Output Isolation Method: | Optical |
Load Current Rating: | 20 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail Mount |
Output Type: | SCR |
Package / Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CKR24 |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Capacitance | 8pF |
Control Voltage Range | 4 → 32 V dc |
Load Voltage Range | 24 → 280V ac |
Maximum Control Voltage | 32 V |
Maximum Load Current | 20 A rms |
Maximum Load Voltage | 280 V rms |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycle |
Minimum Control Voltage | 4 V ac/dc |
Minimum Load Current | 0.15 A |
Minimum Load Voltage | 24 V rms |
Minimum Operating Temperature | -40°C |
Number of Poles | 1 |
Off State Leakage Current | 10 mArms |
Operating Temperature Range | -40 →+80°C |
Output Device | SCR |
Standards Met | CE, cURus |
Switching Type | Zero Cross |
Terminal Type | Screw |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 221 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 219 КБ
Datasheet CKRA2410
pdf, 401 КБ
Datasheet CKRD2420
pdf, 794 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.