HCTSM80101AAL-E, Pulse Transformers - Primary Inductance - 250µH - 350mA - Turns ratio 1:1

HCTSM80101AAL-E, Pulse Transformers - Primary Inductance - 250µH - 350mA - Turns ratio 1:1
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
Кратность заказа 100 шт.
от 300 шт.890 руб.
от 500 шт.853 руб.
100 шт. на сумму 90 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031606301
Артикул: HCTSM80101AAL-E
Бренд: Bourns

Описание

Magnetics\Transformers\Pulse Transformers
Magnetic Products Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Brand: Bourns
Factory Pack Quantity: 2500
Inductance: 250 uH
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Transformers
Product: Transformers
Qualification: AEC-Q200
Secondary Current Rating: 350 mA
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1
Type: High Clearance and Creepage Distance Transformers
Voltage Time - Et: 11 Vus

Техническая документация

Datasheet
pdf, 709 КБ