G6L-1F-DC12, Signal Relay 12VDC 1A SPST-NO(10.6x8.4x4.5)mm SMD

G6L-1F-DC12, Signal Relay 12VDC 1A SPST-NO(10.6x8.4x4.5)mm SMD
Изображения служат только для ознакомления,
см. техническую документацию
3070 шт., срок 6 недель
910 руб.
Кратность заказа 10 шт.
от 100 шт.550 руб.
от 250 шт.493 руб.
10 шт. на сумму 9 100 руб.
Плати частями
от 2 275 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8031606723
Артикул: G6L-1F-DC12
Бренд: Omron

Описание

Relays\Electromechanical Relays\Signal Relays (Dry To 3 Amps)
Signal Relay 12VDC 1A SPST-NO(10.6x8.4x4.5)mm SMD

Технические параметры

Automotive No
Coil Current (mA) 15
Coil Resistance (Ohm) 800
Contact Arrangement SPST-NO
Contact Form 1 Form A
Contact Material Silver/Gold
DC Coil Voltage (V) 12
ECCN (US) EAR99
EU RoHS Compliant
Maximum AC Switching Voltage (V) 125
Maximum DC Switching Voltage (V) 60
Maximum Operating Temperature (°C) 70
Maximum Pick-Up Voltage 9VDC
Maximum Switching Current (A) 1
Minimum Dropout Voltage 1.2VDC
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Terminals 4
Operate Time (ms) 5
Part Status Unconfirmed
PPAP No
Relay Construction Non-Latching
Seal Sealed
Termination Style Gull Wing
Brand Omron Electronics
Coil Current 15 mA
Coil Resistance 800 Ohms
Coil Type Non-Latching
Coil Voltage 12 VDC
Contact Current Rating 1 A
Contact Rating 300 mA at 125 VAC, 1 A at 30 VDC
Contact Termination Solder Pin
Factory Pack Quantity 1000
Manufacturer Omron
Maximum Switching Current 1 A
Mounting Style Through Hole
Part # Aliases G6L1F12DC
Power Consumption 180 mW
Product Low Profile Relays
Product Category Low Signal Relays-PCB
Qualification Commercial
RoHS Details
Series G6L
Type Miniature
Unit Weight 0.021164 oz

Техническая документация

Datasheet
pdf, 402 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.