DC100D100, Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 1-100 VDC Operating Voltage Ran ...
![Фото 1/6 DC100D100, Solid State Relay - 4-32 VDC Control Voltage Range - 100 A Maximum Load Current - 1-100 VDC Operating Voltage Ran ...](https://static.chipdip.ru/lib/627/DOC030627788.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/855/DOC043855117.jpg)
![](https://static.chipdip.ru/lib/162/DOC004162554.jpg)
![](https://static.chipdip.ru/lib/597/DOC006597882.jpg)
![](https://static.chipdip.ru/lib/627/DOC030627791.jpg)
![](https://static.chipdip.ru/lib/627/DOC030627795.jpg)
8 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
51 790 руб.
от 3 шт. —
48 100 руб.
от 5 шт. —
47 410 руб.
1 шт.
на сумму 51 790 руб.
Плати частями
от 12 949 руб. × 4 платежа
от 12 949 руб. × 4 платежа
Описание
Relays\Solid State\Solid State Relays
Optically Isolated MOSFET output AC and DC control Easily paralleled for higher-current applications
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Input Type | DC |
Minimum Input Voltage (V) | 4 |
Maximum Input Voltage (V) | 32 |
Maximum Input Current (mA) | 12 |
Maximum Output Voltage (V) | 72 |
Maximum Output Current (A) | 100 |
Output Device | MOSFET |
Output Type | DC |
Minimum Load Current (mA) | 2.5 |
I/O Isolation Voltage (V) | 2500(RMS) |
Peak Non-Repetitive Surge Current (A) | 272 |
Maximum Off-State Leakage Current (uA) | 150 |
Typical Input to Output Capacitance (pF) | 10(Max) |
Maximum Turn-On Time (ms) | 0.075 |
Maximum Turn-Off Time (ms) | 0.32 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Pin Count | 4 |
Mounting | Screw |
Package Height | 26 |
Package Length | 45.2 |
Package Width | 58.7 |
PCB changed | 4 |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 11 mA to 14 mA |
Input to Output Isolation Method: | Optocoupler |
IP Rating: | IP00 |
Load Current Rating: | 100 A |
Load Voltage Rating: | 1 VDC to 100 VDC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | MOSFET |
Package / Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | Power Plus DC |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Isolated |
Contact Configuration | SPST |
Control Voltage Range | 4 → 32 V dc |
Load Voltage Range | 1 → 72V dc |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 100 A |
Maximum Load Voltage | 72 V dc |
Maximum Turn On Time | 0.075ms |
Minimum Control Voltage | 4 V dc |
Minimum Load Current | 2.5 mA |
Minimum Load Voltage | 1 V dc |
Mounting Type | Surface Mount |
Off State Leakage Current | 0.15 mA |
Operating Temperature Range | -30 →+80°C |
Package Style | Panel Mount |
Switching Type | Instantaneous |
Terminal Type | Screw |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 976 КБ
Datasheet DC100D40
pdf, 749 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.