EL100D5-24, Solid State Relay - SPST-NO (1 Form A) - DC Output - 21 to 27VDC Input - 5A, 3 to 100V Load - Quick Connect 0.187 ...

Фото 1/2 EL100D5-24, Solid State Relay - SPST-NO (1 Form A) - DC Output - 21 to 27VDC Input - 5A, 3 to 100V Load - Quick Connect 0.187 ...
Изображения служат только для ознакомления,
см. техническую документацию
43 шт., срок 6 недель
14 430 руб.
от 5 шт.12 220 руб.
от 20 шт.11 080 руб.
Добавить в корзину 1 шт. на сумму 14 430 руб.
Плати частями
от 3 609 руб. × 4 платежа
Номенклатурный номер: 8031609950
Артикул: EL100D5-24

Описание

Relays\Solid State\Solid State Relays
The EL Series from Crydom offers a panel mounting solid state relay within a compact package capable of handling 5A and 10A loads within a 3 → 100 Vdc load voltage band.

Технические параметры

Contact Configuration SPST
Control Voltage Range 21 → 27 V dc
Load Voltage Range 3 → 100V dc
Maximum Control Voltage 27 V dc
Maximum Load Current 5 A
Maximum Load Voltage 100 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 1ms
Minimum Control Voltage 21 V dc
Minimum Load Current 150 mA
Minimum Load Voltage 3 V dc
Minimum Operating Temperature -30°C
Mounting Type Panel Mount
Off State Leakage Current 100 μA dc
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Switching Type DC
Terminal Type Quick Connect
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 21 VDC to 27 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 9 mA to 14 mA
IP Rating: IP00
Load Current Rating: 5 A
Load Voltage Rating: 3 VDC to 100 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: EL
Subcategory: Relays
Termination Style: Quick Connect
Type: Controller

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.