EL240A5R-05, Solid State Relay - 4-8 VDC Control Voltage Range - 5 A Maximum Load Current - 24-280 VAC Operating Voltage Range ...

EL240A5R-05, Solid State Relay - 4-8 VDC Control Voltage Range - 5 A Maximum Load Current - 24-280 VAC Operating Voltage Range ...
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6 недель
11 890 руб.
от 5 шт.10 070 руб.
от 20 шт.9 130 руб.
Добавить в корзину 1 шт. на сумму 11 890 руб.
Плати частями
от 2 974 руб. × 4 платежа
Номенклатурный номер: 8031611353
Артикул: EL240A5R-05

Описание

Relays\Solid State\Solid State Relays
EL Solid State Relays

Crydom / Sensata EL Series offers AC and DC solid-state relays (SSRs) with a current rating of up to 30A in mini-puck housing. The 90° bent terminal design option offers optimal space use. Crydom EL Series AC output modules provide 10A and 30A options at 24V AC to 280V AC and offer 0V or instantaneous turn-on output. EL Series DC output SSRs feature a 10A current rating at 3V DC to 100V DC. Both output types feature 5V DC, 12V DC, and 24V DC control input options. EL Series SSRs are RoHS, China RoHS, and CE compliant, UL and cUL recognized, and TUV certified, making them ideal for heating, lighting, and motion control applications.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 8 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 6 mA to 21 mA
IP Rating: IP00
Load Current Rating: 5 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: EL
Subcategory: Relays
Termination Style: Quick Connect
Type: Controller

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.