NHD-1.27-AU-SHIELD, Serial Color OLED Arduino Shield - 128x96 - 3.3-5V - SPI MPU - Controller:SSD1351 - 1x11 2.54mm pitch header

NHD-1.27-AU-SHIELD, Serial Color OLED Arduino Shield - 128x96 - 3.3-5V - SPI MPU - Controller:SSD1351 - 1x11 2.54mm pitch header
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 770 руб.
от 5 шт.18 870 руб.
Добавить в корзину 1 шт. на сумму 23 770 руб.
Плати частями
от 5 944 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031611611
Артикул: NHD-1.27-AU-SHIELD
Бренд: Newhaven Display

Описание

Displays\Oled Displays\Oled Graphic Modules
Color OLED Arduino Shields Newhaven Display International Color OLED Arduino Shields are designed for use with Arduino UNO and Arduino UNO SMD and eliminate long development time. These OLED shields are available in three sizes: 1.27", 1.5", and 1.69" diagonal. Off-the-shelf color OLED modules are available for easy development with additional sizes. Newhaven Display International Color OLED Arduino Shields come with a serial interface color OLED display module with a single-row pin-out. The shields are designed for easy breadboarding, support video, and have all the display features of full-color OLEDs. The individual serial interface color OLEDs are sold separately and can be customized for various project requirements.

Технические параметры

Brand: Newhaven Display
Factory Pack Quantity: 100
Interface Type: SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: Display Shields
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 2037 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.