SM108032003FE, Res Thick Film 200K Ohm 1% 2.5W ±25/±50ppm/°C Epoxy RDL
![SM108032003FE, Res Thick Film 200K Ohm 1% 2.5W ±25/±50ppm/°C Epoxy RDL](https://static.chipdip.ru/lib/373/DOC018373615.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 шт., срок 6 недель
1 600 руб.
1 шт.
на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
от 400 руб. × 4 платежа
Альтернативные предложения1
Описание
Resistors\Fixed Resistors\Resistor Fixed Single Through Hole
Slim-Mox Precision Thick Film PlanarOhmite Slim-Mox Precision Thick Film Planar provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low-temperature coefficients are available for high stability circuit applications. The space-saving planar package offers an alternative to traditional high voltage resistors. The Ohmite Slim-Mox Precision Thick Film Planar features a high dielectric and low outgassing epoxy coating, low noise, non-inductance, RoHS compliance, and radial terminals.
Технические параметры
Brand: | Ohmite |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Lead Diameter: | 0.813 mm |
Lead Spacing: | 48.26 mm |
Manufacturer: | Ohmite |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Product Category: | Thick Film Resistors-Through Hole |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors Leaded |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | Radial |
Tradename: | Slim-Mox |
Type: | Precision Thick Film Planar |
Техническая документация
Datasheet
pdf, 414 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.