LR600240D40, DIP Solid State Relay - Control Voltage 4-32 VDC - Operating Voltage 24-280 VAC - Load Current 40 A - 600 Vpk - P ...
![Фото 1/2 LR600240D40, DIP Solid State Relay - Control Voltage 4-32 VDC - Operating Voltage 24-280 VAC - Load Current 40 A - 600 Vpk - P ...](https://static.chipdip.ru/lib/958/DOC006958234.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC030167485.jpg)
40 шт., срок 6 недель
16 500 руб.
от 5 шт. —
13 990 руб.
от 20 шт. —
12 460 руб.
Добавить в корзину 1 шт.
на сумму 16 500 руб.
Плати частями
от 4 125 руб. × 4 платежа
от 4 125 руб. × 4 платежа
Описание
Relays\Solid State\Solid State Relays
These Crydom LR series DIP SSRs are low profile with an above board height of only 6.3 mm. Zero-cross switching where stated otherwise Random-fireundefined
Технические параметры
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 15 mA |
Input Voltage: | 32 V |
Load Current Rating: | 40 A |
Load Voltage Rating: | 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | PCB Mount |
Output Type: | SCR |
Pd - Power Dissipation: | 500 mW |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | LR |
Subcategory: | Relays |
Termination Style: | Solder Pin |
Type: | Heat Sink |
Capacitance | 8pF |
Control Voltage Range | 4 → 32 V dc |
Load Voltage Range | 48 → 530Vrms |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 40 A |
Maximum Load Voltage | 530 V rms |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycle |
Minimum Control Voltage | 4 V dc |
Minimum Load Current | 0.15 A rms |
Minimum Load Voltage | 48 V rms |
Minimum Operating Temperature | -30°C |
Mounting Type | PCB Mount |
Off State Leakage Current | 0.1mA rms |
Operating Temperature Range | -30 →+80°C |
Output Device | SCR |
Package Style | DIP |
Relay Type | Solid State Relay |
Series | LR |
Special Features | Optional Mounting Clip Available |
Standards Met | CE, RoHS Compliant |
Switching Type | Zero Cross |
Terminal Type | Through Hole |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.