G6KU-2G-Y-DC3, Signal Relay 3VDC 1A DPDT(10x6.5x5.4)mm SMD

G6KU-2G-Y-DC3, Signal Relay 3VDC 1A DPDT(10x6.5x5.4)mm SMD
Изображения служат только для ознакомления,
см. техническую документацию
620 шт., срок 6 недель
1 390 руб.
Кратность заказа 10 шт.
от 50 шт.1 100 руб.
от 250 шт.961 руб.
10 шт. на сумму 13 900 руб.
Плати частями
от 3 475 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031615741
Артикул: G6KU-2G-Y-DC3
Бренд: Omron

Описание

Relays\Electromechanical Relays\Signal Relays (Dry To 3 Amps)
Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Технические параметры

Brand: Omron Electronics
Coil Current: 33 mA
Coil Type: Latching
Coil Voltage: 3 VDC
Contact Current Rating: 1 A
Contact Form: DPDT(2 Form C)
Contact Rating: 300 mA, 1 A
Contact Termination: Gull Wing Lead
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Omron
Maximum Switching Current: 1 A
Mounting Style: SMD/SMT
Packaging: Tube
Power Consumption: 100 mW
Product Category: Low Signal Relays-PCB
Product Type: PCB Relays
Product: Low Profile Relays
Relay Contact Form: 2 Form C(DPDT-NO, NC)
Series: G6K
Subcategory: Relays
Type: Miniature
Brand Omron Electronics
Coil Type Latching
Coil Voltage 3 V
Contact Form DPDT(2 Form C)
Contact Termination Gull Wing Lead
Factory Pack Quantity 50
Manufacturer Omron
Mounting Style SMD/SMT
Packaging Tube
Part # Aliases 375464 G6K-1100M G6K1100M G6K1101H G6K3060H G6KU-2G-YDC3 G6KU2GY3DC
Power Consumption 100 mW
Product Low Profile Relays
Product Category Low Signal Relays-PCB
RoHS Details
Series G6K
Type Miniature

Техническая документация

Datasheet
pdf, 1901 КБ
G6K
pdf, 1848 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.