D2475, Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 75 ...
![Фото 1/6 D2475, Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 75 ...](https://static.chipdip.ru/lib/200/DOC001200466.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/589/DOC028589118.jpg)
![](https://static.chipdip.ru/lib/162/DOC044162254.jpg)
![](https://static.chipdip.ru/lib/418/DOC044418660.jpg)
![](https://static.chipdip.ru/lib/556/DOC016556206.jpg)
![](https://static.chipdip.ru/lib/255/DOC038255895.jpg)
345 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 620 руб.
от 5 шт. —
27 540 руб.
от 10 шт. —
25 700 руб.
Добавить в корзину 1 шт.
на сумму 29 620 руб.
Описание
Relays\Solid State\Solid State Relays
Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac.
Технические параметры
Capacitance | 8pF |
Control Voltage Range | 3 → 32 V dc |
Load Voltage Range | 24 → 280V ac |
Maximum Control Voltage | 32 V |
Maximum Load Current | 75 A rms |
Maximum Load Voltage | 280 V rms |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 Cycle |
Minimum Control Voltage | 3 V |
Minimum Load Current | 40 mA |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Off State Leakage Current | 1 mA |
Operating Temperature Range | -40 →+80°C |
Output Device | SCR |
Series | SERIES 1 |
Standards Met | CE, CSA |
Switching Type | Zero Cross |
Terminal Type | Screw |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 7 mA to 12 mA |
IP Rating: | IP00 |
Load Current Rating: | 75 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Package / Case: | Hockey Puck |
Pd - Power Dissipation: | 500 mW |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | Series 1 |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Controller |
Body dimensions | 57.3x44.5x22.6mm |
Control voltage | 3…32V DC |
IP rating | IP00 |
Leads | screw |
Manufacturer | SENSATA/CRYDOM |
Max. operating current | 75A |
Operating temperature | -40…80°C |
Relay variant | 1-phase |
Switched voltage | 24…280V AC |
Switching method(the position in bracket indicates momentary position.) | zero voltage switching |
Type of relay | solid state |
Contact Form | SPST(1 Form A) |
Factory Pack Quantity | 20 |
Input Current | 7 mA to 12 mA |
Load Current Rating | 75 A |
Load Voltage Rating | 24 VAC to 280 VAC |
Mounting Style | Panel Mount |
Output Type | SCR |
Package - Case | Hockey Puck |
Pd - Power Dissipation | 500 mW |
Product | Solid State Relays |
Relay Contact Form | 1 Form A(SPST-NO) |
Selling Alternatives | CSW2475 |
Termination Style | Screw |
Type | Controller |
Техническая документация
A2450 datasheet
pdf, 677 КБ
Datasheet
pdf, 667 КБ
Datasheet
pdf, 827 КБ
Datasheet
pdf, 686 КБ
Datasheet D2475PG
pdf, 417 КБ
Datasheet D2475PG
pdf, 442 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.