G2R-14-DC12, Power Relay 12VDC 8A SPDT(29x13x25.5)mm THT

Фото 1/5 G2R-14-DC12, Power Relay 12VDC 8A SPDT(29x13x25.5)mm THT
Изображения служат только для ознакомления,
см. техническую документацию
1325 шт., срок 6 недель
1 950 руб.
Кратность заказа 5 шт.
от 50 шт.1 090 руб.
от 100 шт.956 руб.
5 шт. на сумму 9 750 руб.
Плати частями
от 2 439 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8031626273
Артикул: G2R-14-DC12
Бренд: Omron

Описание

Relays\Electromechanical Relays\Medium Power Relays (3.1 Amps To 19.9 Amps)
G2R Power PCB Relays

Omron G2R Power PCB Relays are high-capacity, high-sensitivity, and general purpose relays. These relays are sealed and semi-sealed, non-latching, 1-pole, PCB, and quick-connect relays. The G2R relays provide a creepage distance of 8.0mm minimum between coil and contact. These relays have a highly stable magnetic circuit for latching endurance and excellent resistance to vibration and shock.

Технические параметры

кол-во в упаковке 100
Coil Current 43.6(mA)
Coil Resistance 275(ohm)
Coil Suppression Diode No
Coil Voltage DC 12V
Contact Arrangement SPDT
Contact Current Rating 10(A)
Contact Form 1 Form C
Contact Material Silver
Dropout Volt 1.8VDC
LED Indicator No
Maximum Power Rating 300W/2.5KVA
Mounting Style Through Hole
Operate Time 15(ms)
Operating Temp Range -40C to 70C
Package / Case Dust Cover
Pick-up Voltage (Max) 8.4VDC
Pin Count 5
Product Depth (mm) 13.5(mm)
Product Height (mm) 25.5(mm)
Product Length (mm) 29(mm)
Push To Test Button No
Rad Hardened No
Relay Construction Non-Latching
Seal Sealed
Termination Style PC Pin
Type Power Relay
Voltage Rating (VAC) 380(V)
Voltage Rating (VDC) 125(V)
Клеммы Реле Пайка
Конфигурация Контакта SPDT
Линейка Продукции Серия G2R
Материал Контакта Сплав Серебра
Монтаж Реле Сквозное Отверстие
Напряжение Контакта VAC 250В AC
Напряжение Контакта VDC 30В DC
Разрешения и Стандарты CSA, IEC, UL, VDE
Тип Катушки Без Защелки
Ток Контакта 10А
Brand: Omron Electronics
Coil Current: 43.6 mA
Coil Resistance: 275 Ohms
Coil Type: Non-Latching
Contact Current Rating: 10 A
Contact Material: Silver Cadmium Oxide(AgCdO)
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Omron
Mounting Style: Through Hole
Part # Aliases: G2R14DC12NC G2R1412DC G2R14DC12BYOMI
Power Consumption: 530 mW
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 1 Form C(SPDT-NO, NC)
Series: G2R
Subcategory: Relays
Switching Voltage: 380 VAC, 125 VDC
Type: Standard
Максимальный коммутируемый ток, А Solder Pin
Coil Current - (mA) 43.6
Coil Resistance - (Ohm) 275
DC Coil Voltage - (V) 12
Maximum AC Switching Voltage - (V) 380
Maximum DC Switching Voltage - (V) 125
Maximum Pick-Up Voltage 8.4VDC
Maximum Switching Current - (A) 10
Maximum Switching Power 300WI2.5kVA
Minimum Dropout Voltage 1.8VDC
Number of Terminals 5
Operate Time - (ms) 15
Operating Temperature - (?C) -40~70

Техническая документация

Datasheet
pdf, 3044 КБ
Datasheet
pdf, 2867 КБ
Datasheet
pdf, 3080 КБ
Datasheet G2R-1A-E-DC24
pdf, 2343 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.