AT90CAN64-16AU, MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
![Фото 1/4 AT90CAN64-16AU, MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tray](https://static.chipdip.ru/lib/330/DOC005330177.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/509/DOC030509992.jpg)
![](https://static.chipdip.ru/lib/753/DOC034753097.jpg)
![](https://static.chipdip.ru/lib/440/DOC018440843.jpg)
2 470 руб.
Кратность заказа 5 шт.
от 25 шт. —
1 970 руб.
от 90 шт. —
1 700 руб.
5 шт.
на сумму 12 350 руб.
Плати частями
от 3 089 руб. × 4 платежа
от 3 089 руб. × 4 платежа
Альтернативные предложения1
Описание
Integrated Circuits - Ics\Embedded\Microcontrollers
Микроконтроллер CAN 2,7-5,5V 64K-Флэш-память 16МГц
Технические параметры
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 1 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | AT90 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | CAN/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 53 |
Packaging | Tray |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Program Memory Size | 64KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 4KB |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 16MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Package Type | TQFP |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
Width | 14mm |
ADC Resolution | 10 bit |
Analog Supply Voltage | 2.7 V to 5.5 V |
Brand | Microchip Technology/Atmel |
Core | AVR |
DAC Resolution | - |
Data RAM Size | 4 kB |
Data RAM Type | SRAM |
Data ROM Size | 2 kB |
Data ROM Type | EEPROM |
Factory Pack Quantity | 90 |
Height | 1 mm |
I/O Voltage | 2.7 V to 5.5 V |
Length | 14 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 16 MHz |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 Channel |
Number of Timers/Counters | 4 Timer |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | TQFP-64 |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | AT90CAN64 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Unit Weight | 0.01272 oz |
Watchdog Timers | Watchdog Timer |
Техническая документация
Datasheet
pdf, 1340 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 16407 КБ
Документация
pdf, 4841 КБ
Datasheet AT90CAN32_64_128
pdf, 5152 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем