SMBJ7.5A, Diode TVS Single Uni-Dir 7.5V 600W 2-Pin SMB

Фото 1/2 SMBJ7.5A, Diode TVS Single Uni-Dir 7.5V 600W 2-Pin SMB
Изображения служат только для ознакомления,
см. техническую документацию
27 руб.
Кратность заказа 3000 шт.
от 6000 шт.25 руб.
от 9000 шт.24 руб.
3000 шт. на сумму 81 000 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги13
Номенклатурный номер: 8031632306
Артикул: SMBJ7.5A
Бренд: Bourns

Описание

Circuit Protection\Esd Protection Diodes\Tvs
Зажим 12,9 В, 46,6 А, Ipp Tvs, диод для поверхностного монтажа, SMB (DO-214AA)

Технические параметры

Applications General Purpose
Base Product Number SMBJ7 ->
California Prop 65 Warning Information
Current - Peak Pulse (10/1000Вµs) 46.6A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AA, SMB
Power - Peak Pulse 600W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SMBJ ->
Supplier Device Package SMB (DO-214AA)
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 8.33V
Voltage - Clamping (Max) @ Ipp 12.9V
Voltage - Reverse Standoff (Typ) 7.5V
Automotive No
Configuration Single
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Clamping Voltage (V) 12.9
Maximum Forward Voltage (V) 3.5
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 46.6
Maximum Power Dissipation (mW) 5000
Maximum Reverse Leakage Current (uA) 100
Maximum Reverse Stand-Off Voltage (V) 7.5
Minimum Breakdown Voltage (V) 8.33
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Part Status Active
PCB changed 2
Peak Forward Surge Current (A) 100
Peak Pulse Power Dissipation (W) 600(Min)
Pin Count 2
PPAP No
Standard Package Name DO-214-AA
Supplier Package SMB
Test Current (mA) 1
Brand Bourns
Breakdown Voltage 8.33 V to 9.58 V
Factory Pack Quantity 3000
Manufacturer Bourns
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Operating Temperature Range -55 C to+150 C
Packaging Reel
Pd - Power Dissipation 600 W
Polarity Unidirectional
Product Category ESD Suppressors/TVS Diodes
RoHS Details
Termination Style SMD/SMT
Working Voltage 3.5 V

Техническая документация

Datasheet
pdf, 514 КБ
Datasheet
pdf, 178 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов