DRA-CN048D24, Solid State Relay - 15-30 VDC Control Voltage Range - 100 mA Maximum Load Current - 0-48 VDC Operating Voltage Ra ...

Фото 1/3 DRA-CN048D24, Solid State Relay - 15-30 VDC Control Voltage Range - 100 mA Maximum Load Current - 0-48 VDC Operating Voltage Ra ...
Изображения служат только для ознакомления,
см. техническую документацию
214 шт., срок 6 недель
14 740 руб.
от 5 шт.12 490 руб.
от 15 шт.11 450 руб.
Добавить в корзину 1 шт. на сумму 14 740 руб.
Плати частями
от 3 685 руб. × 4 платежа
Номенклатурный номер: 8031632916
Артикул: DRA-CN048D24

Описание

Relays\Solid State\Solid State Relays
6.2mm DIN-rail mount (35 mm) SSR assembly Ratings 24Vdc at 3.5A, 48Vdc at 100mA and 240Vac at 2A 5 and 24 Vdc and 120V and 240 Vac control voltage

Технические параметры

Control Voltage Range 16 → 30 V dc
Load Voltage Range 0 → 48V dc
Manufacturer Part No. DRA-CN048D24
Maximum Control Voltage 30 V dc
Maximum Load Current 0.1 A
Maximum Load Voltage 48 V dc
Maximum Operating Temperature +60°C
Maximum Turn On Time 20 μs
Minimum Control Voltage 16 V dc
Minimum Load Current 1 mA
Minimum Load Voltage 0 V dc
Minimum Operating Temperature -25°C
Mounting Type DIN Rail
Off State Leakage Current 0.001 mA
Operating Temperature Range -25 →+60°C
Switching Type Zero Cross
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 15 VDC to 30 VDC
Factory Pack Quantity: Factory Pack Quantity: 15
Input Current: 7 mA
Load Current Rating: 100 mA
Load Voltage Rating: 1 VDC to 48 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Package / Case: SIP-4
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: DRACN
Subcategory: Relays
Termination Style: Wire Clamp
Type: Indicator

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.