DC60D60, Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...

Фото 1/5 DC60D60, Solid State Relay - 4-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 240 руб.
от 5 шт.35 520 руб.
от 10 шт.33 150 руб.
Добавить в корзину 1 шт. на сумму 38 240 руб.
Плати частями
от 9 560 руб. × 4 платежа
Номенклатурный номер: 8031634955
Артикул: DC60D60

Описание

Relays\Solid State\Solid State Relays
Optically Isolated MOSFET output AC and DC control Easily paralleled for higher-current applications

Технические параметры

Contact Configuration SPST
Control Voltage Range 4 → 32 V dc
Load Voltage Range 1 → 48V dc
Maximum Control Voltage 32 V dc
Maximum Load Current 60 A
Maximum Load Voltage 48 V dc
Maximum Turn On Time 0.075ms
Minimum Control Voltage 4 V dc
Minimum Load Current 2.5 mA
Minimum Load Voltage 1 V dc
Mounting Type Surface Mount
Off State Leakage Current 0.1 mA
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Package Style Panel Mount
Series Power Plus DC Series
Switching Type Instantaneous
Terminal Type Screw
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 11 mA to 14 mA
Input to Output Isolation Method: Optocoupler
IP Rating: IP00
Load Current Rating: 60 A
Load Voltage Rating: 1 VDC to 60 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
REACH - SVHC: Details
Relay Contact Form: 1 Form A(SPST-NO)
Series: Power Plus DC
Subcategory: Relays
Termination Style: Screw
Type: Isolated

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.