MPDCD3-B, Solid State Relay - 3-32 VDC Control Voltage Range - 3 A Maximum Load Current - 3-60 VDC Operating Voltage Range ...

Фото 1/6 MPDCD3-B, Solid State Relay - 3-32 VDC Control Voltage Range - 3 A Maximum Load Current - 3-60 VDC Operating Voltage Range ...
Изображения служат только для ознакомления,
см. техническую документацию
52 шт., срок 6 недель
14 810 руб.
от 5 шт.11 820 руб.
от 10 шт.10 920 руб.
Добавить в корзину 1 шт. на сумму 14 810 руб.
Плати частями
от 3 704 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031637518
Артикул: MPDCD3-B

Описание

Relays\Solid State\Solid State Relays
High transient rating High noise immunity Operating temperature range: -40 to +80°C Dimensions: 25x10x44 mmundefined

Технические параметры

Control Voltage Range 3 → 32 V dc
Load Voltage Range 3 → 60V dc
Maximum Control Voltage 32 V dc
Maximum Load Current 3 A
Maximum Load Voltage 60 V dc
Maximum Operating Temperature +80°C
Minimum Control Voltage 3 V dc
Minimum Load Current 0.02 A
Minimum Load Voltage 3 V dc
Minimum Operating Temperature -40°C
Mounting Type PCB Mount
Operating Temperature Range -40 →+80°C
Output Device MOSFET
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 25
Input Current: 23 mA
Load Current Rating: 3 A
Load Voltage Rating: 60 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SIP-4
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form B(SPST-NC)
Series: MP
Subcategory: Relays
Termination Style: Solder Pin
Type: Controller
Contact Form SPST(1 Form A)
ECCN EAR99
Factory Pack Quantity 25
HTSUS 8541498000
Input Current 23 mA
Load Current Rating 3 A
Load Voltage Rating 60 VDC
Mounting Style PCB Mount
Output Type MOSFET
Package - Case SIP-4
Product Solid State Relays
Relay Contact Form 1 Form B(SPST-NC)
RoHS Status RoHS Compliant
Series MP
Termination Style Solder Pin
Type Controller

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.