482-G111-K1M1-A1S0-40A, Circuit Breaker Thermal Manual Actuation Metric Screw Term. 115VAC/28VDC 1P 40A

482-G111-K1M1-A1S0-40A, Circuit Breaker Thermal Manual Actuation Metric Screw Term. 115VAC/28VDC 1P 40A
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 660 руб.
от 5 шт.21 440 руб.
1 шт. на сумму 25 660 руб.
Плати частями
от 6 415 руб. × 4 платежа
Номенклатурный номер: 8031638822
Артикул: 482-G111-K1M1-A1S0-40A

Описание

Circuit Protection\Overcurrent Protection\Circuit Breakers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Actuator Type Button
Current Rating 40 A
Factory Pack Quantity 1
Illuminated Non-Illuminated
Maximum Operating Temperature +75 C
Minimum Operating Temperature -55 C
Mounting Style Panel Mount
Number of Poles 1 Pole
Series 482
Termination Style Screw
Type Thermal
Voltage Rating 28 VDC, 115 VAC
Voltage Rating AC 125 VAC
Voltage Rating DC 28 VDC
Brand: E-T-A
Current Rating: 40 A
Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: E-T-A Circuit Breakers
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Thermal
Voltage Rating DC: 28 VDC
Voltage Rating: 28 VDC, 115 VAC

Техническая документация

Datasheet
pdf, 233 КБ
Datasheet
pdf, 213 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.