NHD-3.12-25664UCY2, Graphic OLED - 256 x 64 pixels - 2.5V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - 1 x 20 Top

NHD-3.12-25664UCY2, Graphic OLED - 256 x 64 pixels - 2.5V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - 1 x 20 Top
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6 недель
15 470 руб.
от 5 шт.13 120 руб.
Добавить в корзину 1 шт. на сумму 15 470 руб.
Плати частями
от 3 869 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031640488
Артикул: NHD-3.12-25664UCY2
Бренд: Newhaven Display

Описание

Displays\Oled Displays\Oled Graphic Modules
OLED Display Modules

Newhaven Display OLED Display Modules are organic LEDs offering brighter, higher contrast displays with faster response times and wider viewing angles. These displays consume less power than the conventional VFD, LED, or LCD Displays and are classified into character OLEDs and Graphic OLEDs. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments, making them significantly thinner than standard displays. The Newhaven Display OLED Displays have a built-in controller, a single low-power supply and are available in several color variants and dimensions.

Технические параметры

Brand: Newhaven Display
Brightness: 80 cd/m2
Factory Pack Quantity: Factory Pack Quantity: 100
Illumination Color: Yellow
Interface Type: 8 bit Parallel/3-Wire SPI or 4-Wire SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 146 mA
Operating Supply Voltage: 2.95 V
Operating Temperature Range: -40 C to+85 C
Packaging: Bulk
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Resolution: 256x64
Subcategory: Displays
Viewing Angle: 80 deg
Viewing Area - W x H: 82 mm x 22 mm

Техническая документация

Datasheet
pdf, 443 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.