CTRB6025, Solid State Relay - 90-140 VAC Control - 25 A Max Load - 48-600 VAC Operating - Zero Voltage - LED Input Status I ...

CTRB6025, Solid State Relay - 90-140 VAC Control - 25 A Max Load - 48-600 VAC Operating - Zero Voltage - LED Input Status I ...
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
77 050 руб.
от 3 шт.76 670 руб.
от 5 шт.74 580 руб.
1 шт. на сумму 77 050 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031642032
Артикул: CTRB6025

Описание

Relays\Solid State\Solid State Relays
CTR Series 3-Phase AC Solid State Relays

Crydom CTR Series 3-Phase AC Solid State Relays feature ratings of 25A per phase @ 600VAC. With a DIN-RAIL or panel mount 90mm width package, the CTR Series is 100K-cycle UL 508 Endurance Rated for Enhanced Reliability and is CE, RoHS, and EMC compliant. Featuring SCR output for heavy industrial loads, the Crydom CTR Series 3-Phase AC Solid State Relays also offer the IP20 Touch Safe Design, an LED input status indicator, AC or DC control, and zero-crossing (resistive loads) or random-fire (inductive loads) output.

Технические параметры

Brand: Crydom
Control Voltage Range: 90 VAC to 140 VAC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 15 mA to 19 mA
Load Current Rating: 25 A
Load Voltage Rating: 48 VAC to 600 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Three Phase Relays
Relay Contact Form: 3 Form A(3PST-NO)
Series: CTR
Subcategory: Relays
Termination Style: Screw
Type: Indicator

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.