CSCA0400A000B15B01, Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin

CSCA0400A000B15B01, Open Loop Current Sensor AC/DC Current ±15V Automotive 4-Pin
Изображения служат только для ознакомления,
см. техническую документацию
26 400 руб.
от 5 шт.16 530 руб.
от 10 шт.15 050 руб.
1 шт. на сумму 26 400 руб.
Плати частями
от 6 600 руб. × 4 платежа
Номенклатурный номер: 8031642068
Артикул: CSCA0400A000B15B01

Описание

Sensors & Transducers\Sensors\Current Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 2%
Brand: Honeywell
Core Size: 20.5 mm X 10.5 mm
Current Rating: 400 A
Factory Pack Quantity: 25
Frequency Range: DC to 50 kHz
Manufacturer: Honeywell
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -10 C
Operating Supply Voltage: 15 V
Product Category: Industrial Current Sensors
Product Type: Current Sensors
Response Time: 3 us to 7 us
Sensor Type: Open Loop
Subcategory: Sensors
Type: Inductive Analog Current Sensor

Техническая документация

Datasheet
pdf, 114 КБ