MCMX60D10, Solid State Relay - 3-10 VDC Control Voltage Range - 10 A Maximum Load Current - 0-60 VDC Operating Voltage Range ...

MCMX60D10, Solid State Relay - 3-10 VDC Control Voltage Range - 10 A Maximum Load Current - 0-60 VDC Operating Voltage Range ...
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 6 недель
17 970 руб.
от 5 шт.15 490 руб.
от 10 шт.14 340 руб.
Добавить в корзину 1 шт. на сумму 17 970 руб.
Плати частями
от 4 494 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031642142
Артикул: MCMX60D10

Описание

Relays\Solid State\Solid State Relays
10A & Below Solid-State Relays (SSRs)
Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 10 VDC
Factory Pack Quantity: Factory Pack Quantity: 25
Input Current: 15 mA
Load Current Rating: 10 A
Load Voltage Rating: 60 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SIP-4
Packaging: Bulk
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: MCMX
Subcategory: Relays
Termination Style: Solder Pin
Type: Controller

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.