ATMEGA328PB-AU, MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
Кратность заказа 10 шт.
от 100 шт. —
420 руб.
от 250 шт. —
377 руб.
10 шт.
на сумму 5 100 руб.
Плати частями
от 1 275 руб. × 4 платежа
от 1 275 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги3
Описание
Integrated Circuits - Ics\Embedded\Microcontrollers
Микроконтроллер AVR, EEPROM 1кБ, SRAM 2кБ, Flash 32кБ
Технические параметры
A/D | 8x10bit |
Core | AVR |
Core Size | 8-Bit |
Data RAM Size | 2KB |
Data ROM Size | 1KB |
Number Of I/Os | 27 |
Operating Supply Voltage | 1.8V ~ 5.5V |
Program Memory Size | 32KB (16K x 16) |
Program Memory Type | Flash |
PWM | 10 |
Speed | 20MHz |
SPI | 2 |
UART/USART | 2 |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Data Rate | 15kbit/s |
Device Core | 8 bit CPU |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Package Type | TQFP |
Pin Count | 32 |
Pulse Width Modulation | 1(10 Channel) |
RAM Size | 1 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 7.1mm |
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
DAC Resolution | No DAC |
Data RAM Type | SRAM |
Data ROM Type | EEPROM |
Development Kit | ATMEGA328PB-XMINI |
Factory Pack Quantity | 250 |
Interface Type | 2-Wire, I2C, SPI, USART |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 Channel |
Number of Timers/Counters | 2x8 bit, 3x16 bit |
Package / Case | TQFP-32 |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Unit Weight | 0.002568 oz |
Watchdog Timers | Watchdog Timer |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
PPAP | No |
Programmability | Yes |
Real Time Clock | No |
Standard Package Name | QFP |
Supplier Package | TQFP |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 3780 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 16346 КБ
Datasheet ATMEGA328PB-AUR
pdf, 167 КБ
Документация
pdf, 5666 КБ
Datasheet ATMEGA328PB
pdf, 3897 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем