D2410K, Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 ...

Фото 1/2 D2410K, Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 ...
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 760 руб.
от 5 шт.20 020 руб.
от 10 шт.15 010 руб.
1 шт. на сумму 22 760 руб.
Плати частями
от 5 690 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031654096
Артикул: D2410K

Описание

Relays\Solid State\Solid State Relays
Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac.

Технические параметры

Brand: Crydom
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 7 mA to 12 mA
IP Rating: IP00
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: Series 1
Subcategory: Relays
Type: Controller
Capacitance 8pF
Control Voltage Range 4 → 32 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 32 V dc
Maximum Load Current 10 A rms
Maximum Load Voltage 280 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 4 V dc
Minimum Load Current 150mA rms
Minimum Load Voltage 24 V dc
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Number of Poles 1
Off State Leakage Current 1mArms
Operating Temperature Range -40 →+80°C
Output Device SCR
Relay Type Solid State Relay
Series 1
Switching Type Zero Cross
Terminal Type Screw

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 686 КБ
Datasheet
pdf, 1010 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.