G2RL-2A-DC12, Power Relay 12VDC 8A DPST-NO(29x12.7x15.7)mm THT
см. техническую документацию
от 1 925 руб. × 4 платежа
Описание
The Omron G2RL series are through hole PCB power relays. These electromechanical power relays are low profile with 15.7mm height. These relays are available in several types such as single pole, double pole, high capacity and high sensitivity type relays. It offers high insulation with insulation distance above 8mm and impulse withstands voltage of 10KV between coil and contacts. These relays are used in home appliances, industrial machinery and outdoor action equipments.
• Class B or class F insulation systems available
• Available in flux protection and fully sealed enclosure types
• SPST-NO, SPDT, DPST-NO, DPDT contact configurations
• UL, CSA and VDE standards approved
• Non latching coil type
• Low coil power of 400mW
• CV version available with 16A contact current, pinning 5mm, switching at 105°C
• Available in 8A, 12A and 16A switching current based on models
• Selectable coil voltage of 5VDC, 12VDC, 24VDC, 48VDC
Технические параметры
Coil Power | 400mW |
Coil Resistance | 360 O |
Coil Voltage | 12V dc |
Contact Configuration | DPST |
Mounting Type | PCB Mount |
Number of Poles | 2 |
Coil Current | 33.3(mA) |
Coil Suppression Diode | No |
Coil Voltage DC | 12V |
Contact Arrangement | DPST-NO |
Contact Current Rating | 8(A) |
Contact Form | 2 Form A |
Contact Material | Silver(Cadmium Free) |
Dropout Volt | 1.2VDC |
Dropout Volt (Min) | 1.2VDC |
LED Indicator | No |
Maximum Power Rating | 2KVA |
Mounting Style | Through Hole |
Operate Time | 15(ms) |
Operating Temp Range | -40C to 85C |
Package / Case | DIP |
Pick-up Voltage (Max) | 8.4VDC |
Pin Count | 6 |
Product Depth (mm) | 12.7(mm) |
Product Height (mm) | 15.7(mm) |
Product Length (mm) | 29(mm) |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Flux |
Termination Style | PC Pin |
Type | Power Relay |
Voltage Rating (VAC) | 440(V) |
Voltage Rating (VDC) | 300(V) |
Клеммы Реле | Пайка |
Конфигурация Контакта | DPST-NO |
Линейка Продукции | Серия G2RL |
Материал Контакта | Серебряный Никель |
Монтаж Реле | Сквозное Отверстие |
Напряжение Контакта VAC | 250В AC |
Напряжение Контакта VDC | 24В DC |
Разрешения и Стандарты | CE, UL, VDE |
Тип Катушки | Без Защелки |
Ток Контакта | 8А |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.