5-1393239-5, General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Pinni ...
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 220 руб.
Кратность заказа 10 шт.
от 50 шт. —
650 руб.
от 250 шт. —
591 руб.
10 шт.
на сумму 12 200 руб.
Плати частями
от 3 050 руб. × 4 платежа
от 3 050 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги1
Описание
Relays\Electromechanical Relays\Medium Power Relays (3.1 Amps To 19.9 Amps)
Реле, Конфиг: 1C, Uкатушки: 24 В, DC, Мощность катушки (max): 400 мВт, контакты: 12 А, UAC: 250 В
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 300-400 mW |
Coil Power Rating DC | 400 mW |
Coil Resistance | 1440 Ω |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 24 VDC |
Contact Arrangement | 1 Form C(CO) |
Contact Current Class | 10-20 A, (16 A) |
Contact Current Rating (Max) | 12 A |
Contact Limiting Breaking Current | 12 A |
Contact Limiting Continuous Current | 12 A |
Contact Limiting Making Current | 25 A |
Contact Material | AgNi90/10 |
Contact Number of Poles | 1 |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 15-16 mm |
Insulation Clearance Between Contact & Coil | 10 mm |
Insulation Clearance Class | 8 mm |
Insulation Creepage Between Contact & Coil | 10 mm |
Insulation Creepage Class | 8 mm |
Insulation Initial Dielectric Between Coil & Contact Class | 4000-5000 V |
Insulation Initial Dielectric Between Contacts & Coil | 5000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Special Features | Tracking Index of Relay Base PTI250 |
Length Class (Mechanical) | 25-30 mm |
Packaging Method | Carton, (Tube) |
Power Relay Type | Standard |
Product Height | 15.7 mm |
Product Length | 29 mm |
Product Weight | 14 g |
Product Width | 12.7 mm |
Relay Mounting Type | Printed Circuit Board, (Socket) |
Terminal Type | PCB-THT, (Plug-In) |
Width Class (Mechanical) | 12-16 mm |
Coil Current | 16.67 mA |
Coil Suppression Diode | No |
Coil Voltage DC | 24V |
Contact Current Rating | 12 A |
Contact Form | 1 Form C |
Dropout Volt | 2.4VDC |
Dropout Volt (Min) | 2.4VDC |
LED Indicator | No |
Maximum Power Rating | 3KVA |
Mounting Style | Through Hole |
Operate Time | 8 ms |
Operating Temp Range | -40C to 85C |
Packaging | Box |
Pick-up Voltage (Max) | 16.8VDC |
Pin Count | 5 |
Product Depth (mm) | 12.7 mm |
Product Height (mm) | 15.7 mm |
Product Length (mm) | 29 mm |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Flux |
Termination Style | PC Pin |
Type | Power Relay |
Voltage Rating (VAC) | 400V |
Техническая документация
Datasheet
pdf, 536 КБ
Power PCB Relay RT1
pdf, 237 КБ