ATMEGA640-16AUR, MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 100-Pin TQFP - Tape&Reel
![Фото 1/2 ATMEGA640-16AUR, MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 100-Pin TQFP - Tape&Reel](https://static.chipdip.ru/lib/544/DOC030544790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/486/DOC012486868.jpg)
2 580 руб.
Кратность заказа 25 шт.
от 50 шт. —
2 370 руб.
от 100 шт. —
2 310 руб.
25 шт.
на сумму 64 500 руб.
Плати частями
от 16 125 руб. × 4 платежа
от 16 125 руб. × 4 платежа
Посмотреть аналоги1
Описание
Integrated Circuits - Ics\Embedded\Microcontrollers
ATmega644PA 8-bit AVR® MicrocontrollersMicrochip ATmega644PA 8-bit AVR ® CMOS Microcontrollers are low-power and based on the AVR ® enhanced RISC architecture. The Atmel ATmega644PA is a powerful 8-bit microcontroller, that offers excellent flexibility and a cost-effective solution to a wide range of embedded control applications.
Технические параметры
ADC Resolution: | 10 bit |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 4 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | 2-Wire, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 86 I/O |
Package / Case: | TQFP-100 |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | ATmega640 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | JTAG/TWI/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 6 |
Number of ADCs | Single |
Number of I/Os | 86 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Program Memory Size | 64KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 12 |
RAM Size | 8KB |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 4 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем