ED24C3R, Solid State Relay - 18.5-32 VDC Control Voltage Range - 3 A Maximum Load Current - 24-280 VAC Operating Voltage R ...

Фото 1/3 ED24C3R, Solid State Relay - 18.5-32 VDC Control Voltage Range - 3 A Maximum Load Current - 24-280 VAC Operating Voltage R ...
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6 недель
5 910 руб.
Кратность заказа 10 шт.
от 30 шт.5 040 руб.
Добавить в корзину 10 шт. на сумму 59 100 руб.
Плати частями
от 14 775 руб. × 4 платежа
Номенклатурный номер: 8031660337
Артикул: ED24C3R

Описание

Relays\Solid State\Solid State Relays
The instantaneous switching ED series from Crydom offers a AC output solid state relay series in an industry standard EMR plug in package.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 18 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 3.8 mA to 6.9 mA
Load Current Rating: 3 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Socket Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: ED
Subcategory: Relays
Termination Style: Quick Connect
Type: Indicator
Contact Configuration SPST
Control Voltage Range 18 → 32 V dc
Load Voltage Range 24 → 280Vrms
Maximum Control Voltage 32 V dc
Maximum Load Current 3 A
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 8.33ms
Minimum Control Voltage 18 V dc
Minimum Load Current 150 mA
Minimum Load Voltage 24 V rms
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Off State Leakage Current 0.1mA rms
Operating Temperature Range -30 →+80°C
Package Style EMR
Switching Type Instantaneous
Terminal Type Through Hole

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 310 КБ
Datasheet
pdf, 867 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.