G5V-2-H1-DC6, Signal Relay 6VDC 1A DPDT( (20.5mm 10.1mm 11.5mm)) THT
![Фото 1/2 G5V-2-H1-DC6, Signal Relay 6VDC 1A DPDT( (20.5mm 10.1mm 11.5mm)) THT](https://static.chipdip.ru/lib/101/DOC034101079.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/101/DOC034101081.jpg)
от 2 400 руб. × 4 платежа
Описание
The Omron G5V-2 series are through hole signal relays. These electromechanical signal relays are general purpose, low cost, two pole relays for signal circuits. It offers high dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity. The G5V-2 Series are available standard and high sensitivity models. These relays are mainly used in telecommunication and security equipments.
• DIL terminal layout
• Wide switching power of 10µA to 2A
• Fully sealed type relays standardized with bifurcated crossbar contacts
• Highly reliable in addition to its high environment resistance
• Impulse withstand voltage of 1.500V for 10 x 160µs between coil and contacts
• UL and CSA standard approved
• DPDT contact configuration
• Selectable DC coil voltage of 3VDC, 5VDC, 6VDC, 9VDC, 12VDC, 24VDC, 48VDC
• Maximum switching capacity of 0.5A at 125VAC and 2A or 1A at 30VDC
Технические параметры
Клеммы Реле | PC Pin |
Конфигурация Контакта | DPDT |
Линейка Продукции | Серия G5V-2 |
Материал Контакта | Сплав Серебра и Золота |
Монтаж Реле | Сквозное Отверстие |
Напряжение Катушки | 6В DC |
Напряжение Контакта VAC | 125В |
Напряжение Контакта VDC | 125В |
Сопротивление Катушки Индуктивности | 240Ом |
Тип Катушки | Без Защелки |
Ток Контакта | 1А |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.