1609989-4, 42BCF10=F8235

Фото 1/3 1609989-4, 42BCF10=F8235
Изображения служат только для ознакомления,
см. техническую документацию
64 460 руб.
от 3 шт.59 920 руб.
от 5 шт.58 430 руб.
1 шт. на сумму 64 460 руб.
Плати частями
от 16 115 руб. × 4 платежа
Номенклатурный номер: 8031663611
Артикул: 1609989-4
Бренд: TE Connectivity

Описание

Magnetics\Filters\Power Line Filters
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries.

Технические параметры

Leakage Current 30 mA
Maximum Current Rating 42A
Maximum Operating Temperature +50°C
Maximum Voltage Rating 277(PH → G)V ac, 480(PH → PH)V ac
Minimum Operating Temperature -10°C
Mounting Type Flange Mount
Number of Phases 3
Number of Stages Two Stage
Operating Frequency 50 Hz, 60Hz
Series Corcom BCF
Termination Style Screw
Approvals: UL, CSA, VDE
Brand: TE Connectivity/AMP
Compliance: UL
Current Rating: 42 A
Factory Pack Quantity: Factory Pack Quantity: 1
Filter Type: 3-Phase EMC/RFI Filter
Leakage Current: 0 A to 259 mA
Manufacturer: TE Connectivity
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: BCF(7-180 Amp)
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 480 VAC

Техническая документация

Datasheet
pdf, 138 КБ